Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81H512NJ450 | |
|---|---|
DigiKey Part Number | ALS81H512NJ450-ND |
Manufacturer | |
Manufacturer Product Number | ALS81H512NJ450 |
Description | CAP ALUM 5100UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 5100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 37mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81H512NJ450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.5 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 20.2 A @ 10 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.606" (117.00mm) |
ESR (Equivalent Series Resistance) 37mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A512NJ450 | KEMET | 0 | ALS80A512NJ450-ND | 39,61000 € | Parametric Equivalent |
| ALS80C512NJ450 | KEMET | 0 | ALS80C512NJ450-ND | 39,61000 € | Parametric Equivalent |
| ALS80G512NJ450 | KEMET | 0 | ALS80G512NJ450-ND | 39,61000 € | Parametric Equivalent |
| ALS80H512NJ450 | KEMET | 0 | ALS80H512NJ450-ND | 39,61000 € | Parametric Equivalent |
| ALS80P512NJ450 | KEMET | 0 | ALS80P512NJ450-ND | 39,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 39,61000 € | 1.901,28 € |
| Unit Price without VAT: | 39,61000 € |
|---|---|
| Unit Price with VAT: | 47,13590 € |


