Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81H473KF063 | |
|---|---|
DigiKey Part Number | ALS81H473KF063-ND |
Manufacturer | |
Manufacturer Product Number | ALS81H473KF063 |
Description | CAP ALUM 47000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 47000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81H473KF063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.4 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 18.7 A @ 10 kHz |
Part Status Active | Impedance 13 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 14mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A473KF063 | KEMET | 2 | ALS80A473KF063-ND | 32,47000 € | Parametric Equivalent |
| ALS80H473KF063 | KEMET | 0 | ALS80H473KF063-ND | 15,12813 € | Parametric Equivalent |
| ALS81A473KF063 | KEMET | 0 | ALS81A473KF063-ND | 15,12813 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 15,12813 € | 1.452,30 € |
| Unit Price without VAT: | 15,12813 € |
|---|---|
| Unit Price with VAT: | 18,00247 € |


