Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81H304MF025 | |
|---|---|
DigiKey Part Number | ALS81H304MF025-ND |
Manufacturer | |
Manufacturer Product Number | ALS81H304MF025 |
Description | CAP ALUM 300000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 300000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81H304MF025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 24.2 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.4 A @ 10 kHz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A304MF025 | KEMET | 0 | ALS80A304MF025-ND | 22,78229 € | Parametric Equivalent |
| ALS80C304MF025 | KEMET | 0 | ALS80C304MF025-ND | 22,78229 € | Parametric Equivalent |
| ALS80H304MF025 | KEMET | 0 | ALS80H304MF025-ND | 22,78229 € | Parametric Equivalent |
| ALS81A304MF025 | KEMET | 0 | ALS81A304MF025-ND | 27,49094 € | Parametric Equivalent |
| ALS81C304MF025 | KEMET | 0 | ALS81C304MF025-ND | 22,78229 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 22,78229 € | 1.093,55 € |
| Unit Price without VAT: | 22,78229 € |
|---|---|
| Unit Price with VAT: | 27,11093 € |


