Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81C753QP100 | |
|---|---|
DigiKey Part Number | ALS81C753QP100-ND |
Manufacturer | |
Manufacturer Product Number | ALS81C753QP100 |
Description | CAP ALUM 75000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 75000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81C753QP100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30.3 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 32.7 A @ 10 kHz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 8mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A753QP100 | KEMET | 0 | ALS80A753QP100-ND | 47,15771 € | Parametric Equivalent |
| ALS80C753QP100 | KEMET | 0 | ALS80C753QP100-ND | 47,15771 € | Parametric Equivalent |
| ALS80H753QP100 | KEMET | 0 | ALS80H753QP100-ND | 47,15771 € | Parametric Equivalent |
| ALS81A753QP100 | KEMET | 0 | ALS81A753QP100-ND | 47,15771 € | Parametric Equivalent |
| ALS81H753QP100 | KEMET | 0 | ALS81H753QP100-ND | 47,15771 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 47,15771 € | 2.263,57 € |
| Unit Price without VAT: | 47,15771 € |
|---|---|
| Unit Price with VAT: | 56,11767 € |


