Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81C113QT500 | |
|---|---|
DigiKey Part Number | ALS81C113QT500-ND |
Manufacturer | |
Manufacturer Product Number | ALS81C113QT500 |
Description | CAP ALUM 11000UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 11000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81C113QT500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22.4 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 31.4 A @ 10 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A113QT500 | KEMET | 0 | ALS80A113QT500-ND | 115,77667 € | Parametric Equivalent |
| ALS80C113QT500 | KEMET | 0 | ALS80C113QT500-ND | 115,77667 € | Parametric Equivalent |
| ALS80H113QT500 | KEMET | 0 | ALS80H113QT500-ND | 115,77667 € | Parametric Equivalent |
| ALS81A113QT500 | KEMET | 0 | ALS81A113QT500-ND | 115,77667 € | Parametric Equivalent |
| ALS81H113QT500 | KEMET | 0 | ALS81H113QT500-ND | 115,77667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 115,77667 € | 2.778,64 € |
| Unit Price without VAT: | 115,77667 € |
|---|---|
| Unit Price with VAT: | 137,77424 € |


