Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81A622NJ400 | |
|---|---|
DigiKey Part Number | ALS81A622NJ400-ND |
Manufacturer | |
Manufacturer Product Number | ALS81A622NJ400 |
Description | CAP ALUM 6200UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 6200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81A622NJ400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.8 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 20.5 A @ 10 kHz |
Part Status Active | Impedance 19 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.606" (117.00mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A622NF400 | KEMET | 0 | ALS80A622NF400-ND | 38,20750 € | Parametric Equivalent |
| ALS80A622NJ400 | KEMET | 0 | ALS80A622NJ400-ND | 48,76531 € | Parametric Equivalent |
| ALS80C622NF400 | KEMET | 0 | ALS80C622NF400-ND | 38,20750 € | Parametric Equivalent |
| ALS80C622NJ400 | KEMET | 0 | ALS80C622NJ400-ND | 38,69479 € | Parametric Equivalent |
| ALS80G622NF400 | KEMET | 0 | ALS80G622NF400-ND | 38,20750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 38,69479 € | 1.857,35 € |
| Unit Price without VAT: | 38,69479 € |
|---|---|
| Unit Price with VAT: | 46,04680 € |


