
ALS81A272LM500 | |
|---|---|
DigiKey Part Number | ALS81A272LM500-ND |
Manufacturer | |
Manufacturer Product Number | ALS81A272LM500 |
Description | CAP ALUM 2700UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 80mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81A272LM500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.5 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 18.8 A @ 10 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 500 V | Height - Seated (Max) 5.236" (133.00mm) |
ESR (Equivalent Series Resistance) 80mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 34,04625 € | 1.634,22 € |
| Unit Price without VAT: | 34,04625 € |
|---|---|
| Unit Price with VAT: | 40,51504 € |

