Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81A184NF040 | |
|---|---|
DigiKey Part Number | ALS81A184NF040-ND |
Manufacturer | |
Manufacturer Product Number | ALS81A184NF040 |
Description | CAP ALUM 180000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 180000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81A184NF040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23.7 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.8 A @ 10 kHz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A184NF040 | KEMET | 0 | ALS80A184NF040-ND | 26,80000 € | Parametric Equivalent |
| ALS80C184NF040 | KEMET | 0 | ALS80C184NF040-ND | 26,80000 € | Parametric Equivalent |
| ALS80G184NF040 | KEMET | 0 | ALS80G184NF040-ND | 26,80000 € | Parametric Equivalent |
| ALS80H184NF040 | KEMET | 0 | ALS80H184NF040-ND | 26,80000 € | Parametric Equivalent |
| ALS80P184NF040 | KEMET | 0 | ALS80P184NF040-ND | 26,80000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 26,80000 € | 1.286,40 € |
| Unit Price without VAT: | 26,80000 € |
|---|---|
| Unit Price with VAT: | 31,89200 € |


