Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81A113MF200 | |
|---|---|
DigiKey Part Number | ALS81A113MF200-ND |
Manufacturer | |
Manufacturer Product Number | ALS81A113MF200 |
Description | CAP ALUM 11000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 11000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81A113MF200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.1 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.9 A @ 10 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A113MF200 | KEMET | 0 | ALS80A113MF200-ND | 25,73646 € | Parametric Equivalent |
| ALS80C113MF200 | KEMET | 0 | ALS80C113MF200-ND | 25,73646 € | Parametric Equivalent |
| ALS80H113MF200 | KEMET | 0 | ALS80H113MF200-ND | 25,73646 € | Parametric Equivalent |
| ALS81C113MF200 | KEMET | 0 | ALS81C113MF200-ND | 25,73646 € | Parametric Equivalent |
| ALS81H113MF200 | KEMET | 0 | ALS81H113MF200-ND | 25,73646 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 25,73646 € | 1.235,35 € |
| Unit Price without VAT: | 25,73646 € |
|---|---|
| Unit Price with VAT: | 30,62639 € |


