Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81A103QM350 | |
|---|---|
DigiKey Part Number | ALS81A103QM350-ND |
Manufacturer | |
Manufacturer Product Number | ALS81A103QM350 |
Description | CAP ALUM 10000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81A103QM350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.8 A @ 10 kHz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 5.236" (133.00mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A103QM350 | KEMET | 0 | ALS80A103QM350-ND | 47,48000 € | Parametric Equivalent |
| ALS80C103QM350 | KEMET | 0 | ALS80C103QM350-ND | 47,48000 € | Parametric Equivalent |
| ALS80H103QM350 | KEMET | 0 | ALS80H103QM350-ND | 47,48000 € | Parametric Equivalent |
| ALS81C103QM350 | KEMET | 0 | ALS81C103QM350-ND | 47,48000 € | Parametric Equivalent |
| ALS81H103QM350 | KEMET | 0 | ALS81H103QM350-ND | 47,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 66,47750 € | 531,82 € |
| Unit Price without VAT: | 66,47750 € |
|---|---|
| Unit Price with VAT: | 79,10823 € |


