Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80H431DA400 | |
|---|---|
DigiKey Part Number | ALS80H431DA400-ND |
Manufacturer | |
Manufacturer Product Number | ALS80H431DA400 |
Description | CAP ALUM 430UF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 430 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 308mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80H431DA400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.4 A @ 10 kHz |
Part Status Active | Impedance 173 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.126" (54.00mm) |
ESR (Equivalent Series Resistance) 308mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A431DA400 | KEMET | 90 | ALS80A431DA400-ND | 15,28000 € | Parametric Equivalent |
| ALS81A431DA400 | KEMET | 0 | ALS81A431DA400-ND | 6,53840 € | Parametric Equivalent |
| ALS81H431DA400 | KEMET | 0 | ALS81H431DA400-ND | 6,53840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,53840 € | 653,84 € |
| Unit Price without VAT: | 6,53840 € |
|---|---|
| Unit Price with VAT: | 7,78070 € |


