Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80H334QT063 | |
|---|---|
DigiKey Part Number | ALS80H334QT063-ND |
Manufacturer | |
Manufacturer Product Number | ALS80H334QT063 |
Description | CAP ALUM 330000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 330000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80H334QT063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 37.4 A @ 10 kHz |
Part Status Active | Impedance 7 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 5mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A334QT063 | KEMET | 0 | ALS80A334QT063-ND | 74,64125 € | Parametric Equivalent |
| ALS80C334QT063 | KEMET | 0 | ALS80C334QT063-ND | 74,64125 € | Parametric Equivalent |
| ALS81A334QT063 | KEMET | 0 | ALS81A334QT063-ND | 74,64125 € | Parametric Equivalent |
| ALS81C334QT063 | KEMET | 0 | ALS81C334QT063-ND | 74,64125 € | Parametric Equivalent |
| ALS81H334QT063 | KEMET | 0 | ALS81H334QT063-ND | 74,64125 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 74,64125 € | 1.791,39 € |
| Unit Price without VAT: | 74,64125 € |
|---|---|
| Unit Price with VAT: | 88,82309 € |


