Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80H153DE063 | |
|---|---|
DigiKey Part Number | ALS80H153DE063-ND |
Manufacturer | |
Manufacturer Product Number | ALS80H153DE063 |
Description | CAP ALUM 15000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80H153DE063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.7 A @ 10 kHz |
Part Status Active | Impedance 24 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 3.307" (84.00mm) |
ESR (Equivalent Series Resistance) 30mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A153DE063 | KEMET | 32 | ALS80A153DE063-ND | 18,19000 € | Parametric Equivalent |
| ALS81A153DE063 | KEMET | 0 | ALS81A153DE063-ND | 7,49940 € | Parametric Equivalent |
| ALS81H153DE063 | KEMET | 0 | ALS81H153DE063-ND | 7,49940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,49940 € | 749,94 € |
| Unit Price without VAT: | 7,49940 € |
|---|---|
| Unit Price with VAT: | 8,92429 € |


