Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80H152DE250 | |
|---|---|
DigiKey Part Number | ALS80H152DE250-ND |
Manufacturer | |
Manufacturer Product Number | ALS80H152DE250 |
Description | CAP ALUM 1500UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 136mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80H152DE250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 136mOhm @ 100Hz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.6 A @ 100 Hz | |
Ripple Current @ High Frequency | 9.2 A @ 10 kHz | |
Impedance | 87 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 3.307" (84.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 8,01960 € | 801,96 € |
| Unit Price without VAT: | 8,01960 € |
|---|---|
| Unit Price with VAT: | 9,54332 € |


