
ALS80H112DA200 | |
|---|---|
DigiKey Part Number | ALS80H112DA200-ND |
Manufacturer | |
Manufacturer Product Number | ALS80H112DA200 |
Description | CAP ALUM 1100UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1100 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 236mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80H112DA200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.3 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.5 A @ 10 kHz |
Part Status Active | Impedance 159 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 2.126" (54.00mm) |
ESR (Equivalent Series Resistance) 236mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,30500 € | 630,50 € |
| Unit Price without VAT: | 6,30500 € |
|---|---|
| Unit Price with VAT: | 7,50295 € |

