Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80G752NP400 | |
|---|---|
DigiKey Part Number | ALS80G752NP400-ND |
Manufacturer | |
Manufacturer Product Number | ALS80G752NP400 |
Description | CAP ALUM 7500UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 7500 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80G752NP400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 15.5 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 22.5 A @ 10 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 26mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A752NP400 | KEMET | 0 | ALS80A752NP400-ND | 44,34250 € | Parametric Equivalent |
| ALS80C752NP400 | KEMET | 0 | ALS80C752NP400-ND | 44,34250 € | Parametric Equivalent |
| ALS80H752NP400 | KEMET | 0 | ALS80H752NP400-ND | 44,34250 € | Parametric Equivalent |
| ALS80P752NP400 | KEMET | 0 | ALS80P752NP400-ND | 44,34250 € | Parametric Equivalent |
| ALS80U752NP400 | KEMET | 0 | ALS80U752NP400-ND | 44,34250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 44,34250 € | 2.128,44 € |
| Unit Price without VAT: | 44,34250 € |
|---|---|
| Unit Price with VAT: | 52,76758 € |


