Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80C752NS500 | |
|---|---|
DigiKey Part Number | ALS80C752NS500-ND |
Manufacturer | |
Manufacturer Product Number | ALS80C752NS500 |
Description | CAP ALUM 7500UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 7500 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80C752NS500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.2 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.7 A @ 10 kHz |
Part Status Active | Impedance 26 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 7.717" (196.00mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A752NS500 | KEMET | 0 | ALS80A752NS500-ND | 78,35583 € | Parametric Equivalent |
| ALS80G752NS500 | KEMET | 0 | ALS80G752NS500-ND | 78,35583 € | Parametric Equivalent |
| ALS80H752NS500 | KEMET | 0 | ALS80H752NS500-ND | 78,35583 € | Parametric Equivalent |
| ALS80P752NS500 | KEMET | 0 | ALS80P752NS500-ND | 78,35583 € | Parametric Equivalent |
| ALS80U752NS500 | KEMET | 0 | ALS80U752NS500-ND | 78,35583 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 78,35583 € | 3.761,08 € |
| Unit Price without VAT: | 78,35583 € |
|---|---|
| Unit Price with VAT: | 93,24344 € |


