Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80C514QH025 | |
|---|---|
DigiKey Part Number | ALS80C514QH025-ND |
Manufacturer | |
Manufacturer Product Number | ALS80C514QH025 |
Description | CAP ALUM 510000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 510000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80C514QH025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.8 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 28.7 A @ 10 kHz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 3.937" (100.00mm) |
ESR (Equivalent Series Resistance) 7mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A514QH025 | KEMET | 0 | ALS80A514QH025-ND | 35,12875 € | Parametric Equivalent |
| ALS80H514QH025 | KEMET | 0 | ALS80H514QH025-ND | 35,12875 € | Parametric Equivalent |
| ALS81A514QH025 | KEMET | 0 | ALS81A514QH025-ND | 35,12875 € | Parametric Equivalent |
| ALS81C514QH025 | KEMET | 0 | ALS81C514QH025-ND | 35,12875 € | Parametric Equivalent |
| ALS81H514QH025 | KEMET | 0 | ALS81H514QH025-ND | 35,12875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 35,12875 € | 1.686,18 € |
| Unit Price without VAT: | 35,12875 € |
|---|---|
| Unit Price with VAT: | 41,80321 € |


