Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80C433NF100 | |
|---|---|
DigiKey Part Number | ALS80C433NF100-ND |
Manufacturer | |
Manufacturer Product Number | ALS80C433NF100 |
Description | CAP ALUM 43000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 43000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80C433NF100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 22 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.2 A @ 10 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 13mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A433NF100 | KEMET | 26 | 399-14369-ND | 56,62000 € | Parametric Equivalent |
| ALS80G433NF100 | KEMET | 0 | ALS80G433NF100-ND | 28,90583 € | Parametric Equivalent |
| ALS80H433NF100 | KEMET | 0 | ALS80H433NF100-ND | 28,90583 € | Parametric Equivalent |
| ALS80P433NF100 | KEMET | 0 | ALS80P433NF100-ND | 28,90583 € | Parametric Equivalent |
| ALS80U433NF100 | KEMET | 0 | ALS80U433NF100-ND | 28,90583 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 28,90583 € | 1.387,48 € |
| Unit Price without VAT: | 28,90583 € |
|---|---|
| Unit Price with VAT: | 34,39794 € |


