Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80C332MF450 | |
|---|---|
DigiKey Part Number | ALS80C332MF450-ND |
Manufacturer | |
Manufacturer Product Number | ALS80C332MF450 |
Description | CAP ALUM 3300UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 50mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80C332MF450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.9 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19.5 A @ 10 kHz |
Part Status Active | Impedance 31 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 50mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A332MF450 | KEMET | 0 | ALS80A332MF450-ND | 35,67875 € | Parametric Equivalent |
| ALS80H332MF450 | KEMET | 0 | ALS80H332MF450-ND | 28,96750 € | Parametric Equivalent |
| ALS81A332MF450 | KEMET | 0 | ALS81A332MF450-ND | 28,96750 € | Parametric Equivalent |
| ALS81C332MF450 | KEMET | 0 | ALS81C332MF450-ND | 35,67875 € | Parametric Equivalent |
| ALS81H332MF450 | KEMET | 0 | ALS81H332MF450-ND | 28,96750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 28,96750 € | 1.390,44 € |
| Unit Price without VAT: | 28,96750 € |
|---|---|
| Unit Price with VAT: | 34,47133 € |


