ALS80A362QC400 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 29,89833 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 29,89833 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 29,89833 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 29,89833 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 29,89833 €
Datasheet
3600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 50mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80A362QC400

DigiKey Part Number
ALS80A362QC400-ND
Manufacturer
Manufacturer Product Number
ALS80A362QC400
Description
CAP ALUM 3600UF 20% 400V SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3600 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 50mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80A362QC400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
50mOhm @ 100Hz
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
10.3 A @ 100 Hz
Ripple Current @ High Frequency
15.7 A @ 10 kHz
Impedance
31 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
2.717" (69.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,58000 €54,58 €
1641,79938 €668,79 €
5638,49339 €2.155,63 €
10437,22750 €3.871,66 €
Unit Price without VAT:54,58000 €
Unit Price with VAT:64,95020 €