Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80A303MF100 | |
|---|---|
DigiKey Part Number | ALS80A303MF100-ND |
Manufacturer | |
Manufacturer Product Number | ALS80A303MF100 |
Description | CAP ALUM 30000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 30000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 14mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80A303MF100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 24.3 A @ 10 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 14mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80C303MF100 | KEMET | 0 | ALS80C303MF100-ND | 23,11208 € | Parametric Equivalent |
| ALS80H303MF100 | KEMET | 0 | ALS80H303MF100-ND | 23,11208 € | Parametric Equivalent |
| ALS81A303MF100 | KEMET | 0 | ALS81A303MF100-ND | 23,11208 € | Parametric Equivalent |
| ALS81C303MF100 | KEMET | 0 | ALS81C303MF100-ND | 23,11208 € | Parametric Equivalent |
| ALS81H303MF100 | KEMET | 0 | ALS81H303MF100-ND | 23,11208 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 23,11208 € | 1.109,38 € |
| Unit Price without VAT: | 23,11208 € |
|---|---|
| Unit Price with VAT: | 27,50338 € |


