24000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80A243QC100

DigiKey Part Number
ALS80A243QC100-ND
Manufacturer
Manufacturer Product Number
ALS80A243QC100
Description
CAP ALUM 24000UF 20% 100V SCREW
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
24000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80A243QC100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17.9 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
20.2 A @ 10 kHz
Part Status
Active
Impedance
17 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
2.717" (69.00mm)
ESR (Equivalent Series Resistance)
19mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,44000 €48,44 €
1636,81500 €589,04 €
5633,80786 €1.893,24 €
10432,65615 €3.396,24 €
Unit Price without VAT:48,44000 €
Unit Price with VAT:57,64360 €