Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71U392NF550 | |
|---|---|
DigiKey Part Number | ALS71U392NF550-ND |
Manufacturer | |
Manufacturer Product Number | ALS71U392NF550 |
Description | CAP ALUM 3900UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 118mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71U392NF550 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.4 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 19 A @ 10 kHz |
Part Status Active | Impedance 103 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 118mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A392NF550 | KEMET | 17 | 399-14367-ND | 78,15000 € | Parametric Equivalent |
| ALS70C392NF550 | KEMET | 0 | ALS70C392NF550-ND | 43,99771 € | Parametric Equivalent |
| ALS70G392NF550 | KEMET | 0 | ALS70G392NF550-ND | 43,99771 € | Parametric Equivalent |
| ALS70H392NF550 | KEMET | 0 | ALS70H392NF550-ND | 43,99771 € | Parametric Equivalent |
| ALS70P392NF550 | KEMET | 0 | ALS70P392NF550-ND | 57,26104 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 43,99771 € | 2.111,89 € |
| Unit Price without VAT: | 43,99771 € |
|---|---|
| Unit Price with VAT: | 52,35727 € |



