Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71U123NS450 | |
|---|---|
DigiKey Part Number | ALS71U123NS450-ND |
Manufacturer | |
Manufacturer Product Number | ALS71U123NS450 |
Description | CAP ALUM 12000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 21mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71U123NS450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 21.9 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 29.2 A @ 10 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 7.717" (196.00mm) |
ESR (Equivalent Series Resistance) 21mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A123NS450 | KEMET | 0 | ALS70A123NS450-ND | 83,09594 € | Parametric Equivalent |
| ALS70C123NS450 | KEMET | 0 | ALS70C123NS450-ND | 65,22896 € | Parametric Equivalent |
| ALS70G123NS450 | KEMET | 0 | ALS70G123NS450-ND | 65,22896 € | Parametric Equivalent |
| ALS70H123NS450 | KEMET | 0 | ALS70H123NS450-ND | 83,09594 € | Parametric Equivalent |
| ALS70P123NS450 | KEMET | 0 | ALS70P123NS450-ND | 65,22896 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 65,22896 € | 3.130,99 € |
| Unit Price without VAT: | 65,22896 € |
|---|---|
| Unit Price with VAT: | 77,62246 € |



