Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71H391DB550 | |
|---|---|
DigiKey Part Number | ALS71H391DB550-ND |
Manufacturer | |
Manufacturer Product Number | ALS71H391DB550 |
Description | CAP ALUM 390UF 20% 550V SCREW CH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 390 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 1.135Ohm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71H391DB550 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.8 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.8 A @ 10 kHz |
Part Status Active | Impedance 988 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 2.520" (64.00mm) |
ESR (Equivalent Series Resistance) 1.135Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A391DB550 | KEMET | 0 | ALS70A391DB550-ND | 10,84210 € | Parametric Equivalent |
| ALS70H391DB550 | KEMET | 0 | ALS70H391DB550-ND | 7,95490 € | Parametric Equivalent |
| ALS71A391DB550 | KEMET | 0 | ALS71A391DB550-ND | 9,91940 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,95490 € | 795,49 € |
| Unit Price without VAT: | 7,95490 € |
|---|---|
| Unit Price with VAT: | 9,46633 € |



