36000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 19000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS71H363LM100

DigiKey Part Number
399-ALS71H363LM100-ND
Manufacturer
Manufacturer Product Number
ALS71H363LM100
Description
CAP ALUM 36000UF 20% 100V SCREW
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
36000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 13mOhm @ 100Hz 19000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS71H363LM100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
13mOhm @ 100Hz
Lifetime @ Temp.
19000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25.3 A @ 100 Hz
Ripple Current @ High Frequency
28.8 A @ 10 kHz
Impedance
12 mOhms
Lead Spacing
1.122" (28.50mm)
Size / Dimension
2.500" Dia (63.50mm)
Height - Seated (Max)
5.236" (133.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
143,91000 €43,91 €
1633,16813 €530,69 €
6430,14203 €1.929,09 €
11229,20589 €3.271,06 €
Manufacturers Standard Package
Unit Price without VAT:43,91000 €
Unit Price with VAT:52,25290 €