Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71H202KF500 | |
|---|---|
DigiKey Part Number | ALS71H202KF500-ND |
Manufacturer | |
Manufacturer Product Number | ALS71H202KF500 |
Description | CAP ALUM 2000UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2000 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 134mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71H202KF500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8.1 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 13.6 A @ 10 kHz |
Part Status Active | Impedance 102 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 134mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A202KF500 | KEMET | 0 | ALS70A202KF500-ND | 23,30833 € | Parametric Equivalent |
| ALS70H202KF500 | KEMET | 0 | ALS70H202KF500-ND | 18,40083 € | Parametric Equivalent |
| ALS71A202KF500 | KEMET | 0 | ALS71A202KF500-ND | 23,03875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 18,40083 € | 1.766,48 € |
| Unit Price without VAT: | 18,40083 € |
|---|---|
| Unit Price with VAT: | 21,89699 € |



