Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71C363QS250 | |
|---|---|
DigiKey Part Number | ALS71C363QS250-ND |
Manufacturer | |
Manufacturer Product Number | ALS71C363QS250 |
Description | CAP ALUM 36000UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 36000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71C363QS250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30.9 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 37.1 A @ 10 kHz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 7.717" (196.00mm) |
ESR (Equivalent Series Resistance) 11mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A363QS250 | KEMET | 0 | ALS70A363QS250-ND | 95,73198 € | Parametric Equivalent |
| ALS70C363QS250 | KEMET | 0 | ALS70C363QS250-ND | 75,14792 € | Parametric Equivalent |
| ALS70H363QS250 | KEMET | 0 | ALS70H363QS250-ND | 75,14792 € | Parametric Equivalent |
| ALS71A363QS250 | KEMET | 0 | ALS71A363QS250-ND | 75,14792 € | Parametric Equivalent |
| ALS71H363QS250 | KEMET | 0 | ALS71H363QS250-ND | 75,14792 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 75,14792 € | 3.607,10 € |
| Unit Price without VAT: | 75,14792 € |
|---|---|
| Unit Price with VAT: | 89,42602 € |



