Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71A361DA500 | |
|---|---|
DigiKey Part Number | ALS71A361DA500-ND |
Manufacturer | |
Manufacturer Product Number | ALS71A361DA500 |
Description | CAP ALUM 360UF 20% 500V SCREW CH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 360 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 691mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71A361DA500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.1 A @ 10 kHz |
Part Status Active | Impedance 520 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.126" (54.00mm) |
ESR (Equivalent Series Resistance) 691mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A361DA500 | KEMET | 0 | ALS70A361DA500-ND | 6,83170 € | Parametric Equivalent |
| ALS70H361DA500 | KEMET | 0 | ALS70H361DA500-ND | 6,83170 € | Parametric Equivalent |
| ALS71H361DA500 | KEMET | 0 | ALS71H361DA500-ND | 6,83170 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,83170 € | 683,17 € |
| Unit Price without VAT: | 6,83170 € |
|---|---|
| Unit Price with VAT: | 8,12972 € |



