Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71A274NF040 | |
|---|---|
DigiKey Part Number | ALS71A274NF040-ND |
Manufacturer | |
Manufacturer Product Number | ALS71A274NF040 |
Description | CAP ALUM 270000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71A274NF040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.8 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 28.8 A @ 10 kHz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A274NF040 | KEMET | 95 | 399-14351-ND | 60,07000 € | Parametric Equivalent |
| ALS70C274NF040 | KEMET | 0 | ALS70C274NF040-ND | 32,16250 € | Parametric Equivalent |
| ALS70G274NF040 | KEMET | 0 | ALS70G274NF040-ND | 32,16250 € | Parametric Equivalent |
| ALS70H274NF040 | KEMET | 0 | ALS70H274NF040-ND | 32,16250 € | Parametric Equivalent |
| ALS70P274NF040 | KEMET | 0 | ALS70P274NF040-ND | 32,16250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 39,95250 € | 3.835,44 € |
| Unit Price without VAT: | 39,95250 € |
|---|---|
| Unit Price with VAT: | 47,54348 € |



