Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71A162KF550 | |
|---|---|
DigiKey Part Number | ALS71A162KF550-ND |
Manufacturer | |
Manufacturer Product Number | ALS71A162KF550 |
Description | CAP ALUM 1600UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1600 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 289mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71A162KF550 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 7.3 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.5 A @ 10 kHz |
Part Status Active | Impedance 252 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 289mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A162KF550 | KEMET | 0 | ALS70A162KF550-ND | 24,43344 € | Parametric Equivalent |
| ALS70H162KF550 | KEMET | 0 | ALS70H162KF550-ND | 19,50958 € | Parametric Equivalent |
| ALS71H162KF550 | KEMET | 0 | ALS71H162KF550-ND | 19,50958 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 19,50958 € | 1.872,92 € |
| Unit Price without VAT: | 19,50958 € |
|---|---|
| Unit Price with VAT: | 23,21640 € |



