Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS71A132DF400 | |
|---|---|
DigiKey Part Number | ALS71A132DF400-ND |
Manufacturer | |
Manufacturer Product Number | ALS71A132DF400 |
Description | CAP ALUM 1300UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 1300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 122mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS71A132DF400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.3 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 11.2 A @ 10 kHz |
Part Status Active | Impedance 70 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 122mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A132DF400 | KEMET | 0 | ALS70A132DF400-ND | 12,07220 € | Parametric Equivalent |
| ALS70H132DF400 | KEMET | 0 | ALS70H132DF400-ND | 11,62350 € | Parametric Equivalent |
| ALS71H132DF400 | KEMET | 0 | ALS71H132DF400-ND | 9,31360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,62350 € | 1.162,35 € |
| Unit Price without VAT: | 11,62350 € |
|---|---|
| Unit Price with VAT: | 13,83197 € |



