Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70U164NP063 | |
|---|---|
DigiKey Part Number | ALS70U164NP063-ND |
Manufacturer | |
Manufacturer Product Number | ALS70U164NP063 |
Description | CAP ALUM 160000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 160000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70U164NP063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 32.2 A @ 10 kHz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 8mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A164NP063 | KEMET | 94 | 399-14353-ND | 66,86000 € | Parametric Equivalent |
| ALS70C164NP063 | KEMET | 0 | ALS70C164NP063-ND | 31,87479 € | Parametric Equivalent |
| ALS70G164NP063 | KEMET | 0 | ALS70G164NP063-ND | 31,87479 € | Parametric Equivalent |
| ALS70H164NP063 | KEMET | 0 | ALS70H164NP063-ND | 31,87479 € | Parametric Equivalent |
| ALS70P164NP063 | KEMET | 0 | ALS70P164NP063-ND | 31,87479 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 31,87479 € | 1.529,99 € |
| Unit Price without VAT: | 31,87479 € |
|---|---|
| Unit Price with VAT: | 37,93100 € |



