Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70P514NS040 | |
|---|---|
DigiKey Part Number | ALS70P514NS040-ND |
Manufacturer | |
Manufacturer Product Number | ALS70P514NS040 |
Description | CAP ALUM 510000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 510000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70P514NS040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34.1 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 34.9 A @ 10 kHz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 7.717" (196.00mm) |
ESR (Equivalent Series Resistance) 7mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A514NS040 | KEMET | 0 | ALS70A514NS040-ND | 67,84229 € | Parametric Equivalent |
| ALS70C514NS040 | KEMET | 0 | ALS70C514NS040-ND | 67,84229 € | Parametric Equivalent |
| ALS70G514NS040 | KEMET | 0 | ALS70G514NS040-ND | 53,25500 € | Parametric Equivalent |
| ALS70H514NS040 | KEMET | 0 | ALS70H514NS040-ND | 53,25500 € | Parametric Equivalent |
| ALS70U514NS040 | KEMET | 0 | ALS70U514NS040-ND | 53,25500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 53,25500 € | 2.556,24 € |
| Unit Price without VAT: | 53,25500 € |
|---|---|
| Unit Price with VAT: | 63,37345 € |



