Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70P513NJ100 | |
|---|---|
DigiKey Part Number | ALS70P513NJ100-ND |
Manufacturer | |
Manufacturer Product Number | ALS70P513NJ100 |
Description | CAP ALUM 51000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 51000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70P513NJ100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26.4 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 28.7 A @ 10 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 4.606" (117.00mm) |
ESR (Equivalent Series Resistance) 12mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A513NF100 | KEMET | 79 | 399-14354-ND | 53,71000 € | Parametric Equivalent |
| ALS70A513NJ100 | KEMET | 0 | ALS70A513NJ100-ND | 29,57396 € | Parametric Equivalent |
| ALS70C513NF100 | KEMET | 0 | ALS70C513NF100-ND | 29,06875 € | Parametric Equivalent |
| ALS70C513NJ100 | KEMET | 0 | ALS70C513NJ100-ND | 29,57396 € | Parametric Equivalent |
| ALS70G513NF100 | KEMET | 0 | ALS70G513NF100-ND | 29,06875 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 29,57396 € | 1.419,55 € |
| Unit Price without VAT: | 29,57396 € |
|---|---|
| Unit Price with VAT: | 35,19301 € |



