Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70P474NF025 | |
|---|---|
DigiKey Part Number | ALS70P474NF025-ND |
Manufacturer | |
Manufacturer Product Number | ALS70P474NF025 |
Description | CAP ALUM 470000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 470000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70P474NF025 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 28 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 28.6 A @ 10 kHz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A474NF025 | KEMET | 88 | 399-14350-ND | 53,79000 € | Parametric Equivalent |
| ALS70C474NF025 | KEMET | 0 | ALS70C474NF025-ND | 28,04729 € | Parametric Equivalent |
| ALS70G474NF025 | KEMET | 0 | ALS70G474NF025-ND | 28,04729 € | Parametric Equivalent |
| ALS70H474NF025 | KEMET | 0 | ALS70H474NF025-ND | 28,04729 € | Parametric Equivalent |
| ALS70U474NF025 | KEMET | 0 | ALS70U474NF025-ND | 28,04729 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 28,04729 € | 1.346,27 € |
| Unit Price without VAT: | 28,04729 € |
|---|---|
| Unit Price with VAT: | 33,37628 € |



