Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70P103NP350 | |
|---|---|
DigiKey Part Number | ALS70P103NP350-ND |
Manufacturer | |
Manufacturer Product Number | ALS70P103NP350 |
Description | CAP ALUM 10000UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70P103NP350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.1 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 26.2 A @ 10 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 24mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A103NP350 | KEMET | 67 | 399-14358-ND | 69,99000 € | Parametric Equivalent |
| ALS70C103NP350 | KEMET | 0 | ALS70C103NP350-ND | 39,08375 € | Parametric Equivalent |
| ALS70G103NP350 | KEMET | 0 | ALS70G103NP350-ND | 39,08375 € | Parametric Equivalent |
| ALS70H103NP350 | KEMET | 0 | ALS70H103NP350-ND | 39,08375 € | Parametric Equivalent |
| ALS70U103NP350 | KEMET | 0 | ALS70U103NP350-ND | 39,08375 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 39,08375 € | 1.876,02 € |
| Unit Price without VAT: | 39,08375 € |
|---|---|
| Unit Price with VAT: | 46,50966 € |



