Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70H752NW500 | |
|---|---|
DigiKey Part Number | ALS70H752NW500-ND |
Manufacturer | |
Manufacturer Product Number | ALS70H752NW500 |
Description | CAP ALUM 7500UF 20% 500V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 7500 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70H752NW500 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.9 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 26.3 A @ 10 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 6.732" (171.00mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A752NW500 | KEMET | 0 | ALS70A752NW500-ND | 56,31250 € | Parametric Equivalent |
| ALS70C752NW500 | KEMET | 0 | ALS70C752NW500-ND | 56,31250 € | Parametric Equivalent |
| ALS70G752NW500 | KEMET | 0 | ALS70G752NW500-ND | 56,31250 € | Parametric Equivalent |
| ALS70P752NW500 | KEMET | 0 | ALS70P752NW500-ND | 56,31250 € | Parametric Equivalent |
| ALS70U752NW500 | KEMET | 0 | ALS70U752NW500-ND | 56,31250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 56,31250 € | 2.703,00 € |
| Unit Price without VAT: | 56,31250 € |
|---|---|
| Unit Price with VAT: | 67,01188 € |



