Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70H561DA350 | |
|---|---|
DigiKey Part Number | ALS70H561DA350-ND |
Manufacturer | |
Manufacturer Product Number | ALS70H561DA350 |
Description | CAP ALUM 560UF 20% 350V SCREW CH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 560 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 298mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70H561DA350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.1 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.8 A @ 10 kHz |
Part Status Active | Impedance 174 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 2.126" (54.00mm) |
ESR (Equivalent Series Resistance) 298mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A561DA350 | KEMET | 0 | ALS70A561DA350-ND | 7,90810 € | Parametric Equivalent |
| ALS71A561DA350 | KEMET | 0 | ALS71A561DA350-ND | 8,59000 € | Parametric Equivalent |
| ALS71H561DA350 | KEMET | 0 | ALS71H561DA350-ND | 6,34990 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,34990 € | 634,99 € |
| Unit Price without VAT: | 6,34990 € |
|---|---|
| Unit Price with VAT: | 7,55638 € |



