Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70H512KF250 | |
|---|---|
DigiKey Part Number | ALS70H512KF250-ND |
Manufacturer | |
Manufacturer Product Number | ALS70H512KF250 |
Description | CAP ALUM 5100UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 5100 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 53mOhm @ 100Hz 18000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70H512KF250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 16.2 A @ 10 kHz |
Part Status Active | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.874" (22.20mm) |
Tolerance ±20% | Size / Dimension 2.008" Dia (51.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 53mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 18000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A512KF250 | KEMET | 0 | ALS70A512KF250-ND | 19,35813 € | Parametric Equivalent |
| ALS71A512KF250 | KEMET | 0 | ALS71A512KF250-ND | 15,47385 € | Parametric Equivalent |
| ALS71H512KF250 | KEMET | 0 | ALS71H512KF250-ND | 15,47385 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 15,47385 € | 1.485,49 € |
| Unit Price without VAT: | 15,47385 € |
|---|---|
| Unit Price with VAT: | 18,41388 € |



