Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70H432MF450 | |
|---|---|
DigiKey Part Number | ALS70H432MF450-ND |
Manufacturer | |
Manufacturer Product Number | ALS70H432MF450 |
Description | CAP ALUM 4300UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 4300 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 46mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70H432MF450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 13.3 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 21.5 A @ 10 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 46mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 19000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A432MF450 | KEMET | 0 | ALS70A432MF450-ND | 35,94219 € | Parametric Equivalent |
| ALS70C432MF450 | KEMET | 0 | ALS70C432MF450-ND | 29,16500 € | Parametric Equivalent |
| ALS71A432MF450 | KEMET | 0 | ALS71A432MF450-ND | 35,94219 € | Parametric Equivalent |
| ALS71C432MF450 | KEMET | 0 | ALS71C432MF450-ND | 29,16500 € | Parametric Equivalent |
| ALS71H432MF450 | KEMET | 0 | ALS71H432MF450-ND | 29,16500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 29,16500 € | 1.399,92 € |
| Unit Price without VAT: | 29,16500 € |
|---|---|
| Unit Price with VAT: | 34,70635 € |



