Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70H272LM550 | |
|---|---|
DigiKey Part Number | ALS70H272LM550-ND |
Manufacturer | |
Manufacturer Product Number | ALS70H272LM550 |
Description | CAP ALUM 2700UF 20% 550V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 161mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70H272LM550 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.4 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 17.5 A @ 10 kHz |
Part Status Active | Impedance 140 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.500" Dia (63.50mm) |
Voltage - Rated 550 V | Height - Seated (Max) 5.236" (133.00mm) |
ESR (Equivalent Series Resistance) 161mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 19000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A272LM550 | KEMET | 0 | ALS70A272LM550-ND | 34,01521 € | Parametric Equivalent |
| ALS70C272LM550 | KEMET | 0 | ALS70C272LM550-ND | 34,01521 € | Parametric Equivalent |
| ALS71A272LM550 | KEMET | 0 | ALS71A272LM550-ND | 34,01521 € | Parametric Equivalent |
| ALS71C272LM550 | KEMET | 0 | ALS71C272LM550-ND | 34,01521 € | Parametric Equivalent |
| ALS71H272LM550 | KEMET | 0 | ALS71H272LM550-ND | 34,01521 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 34,01521 € | 1.632,73 € |
| Unit Price without VAT: | 34,01521 € |
|---|---|
| Unit Price with VAT: | 40,47810 € |



