Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70H243DB040 | |
|---|---|
DigiKey Part Number | ALS70H243DB040-ND |
Manufacturer | |
Manufacturer Product Number | ALS70H243DB040 |
Description | CAP ALUM 24000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 24000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70H243DB040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 10.5 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 12.8 A @ 10 kHz |
Part Status Active | Impedance 32 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 2.520" (64.00mm) |
ESR (Equivalent Series Resistance) 38mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A243DB040 | KEMET | 110 | 399-14305-ND | 16,15000 € | Parametric Equivalent |
| ALS71A243DB040 | KEMET | 0 | ALS71A243DB040-ND | 8,47150 € | Parametric Equivalent |
| ALS71H243DB040 | KEMET | 0 | ALS71H243DB040-ND | 6,79960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,79960 € | 679,96 € |
| Unit Price without VAT: | 6,79960 € |
|---|---|
| Unit Price with VAT: | 8,09152 € |



