Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70H123MF200 | |
|---|---|
DigiKey Part Number | ALS70H123MF200-ND |
Manufacturer | |
Manufacturer Product Number | ALS70H123MF200 |
Description | CAP ALUM 12000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 12000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70H123MF200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16.8 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 22.7 A @ 10 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.598" Dia (66.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 4.213" (107.00mm) |
ESR (Equivalent Series Resistance) 29mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 19000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A123MF200 | KEMET | 0 | ALS70A123MF200-ND | 24,06167 € | Parametric Equivalent |
| ALS70C123MF200 | KEMET | 0 | ALS70C123MF200-ND | 24,06167 € | Parametric Equivalent |
| ALS71A123MF200 | KEMET | 0 | 399-14348-ND | 43,00000 € | Parametric Equivalent |
| ALS71C123MF200 | KEMET | 0 | ALS71C123MF200-ND | 24,06167 € | Parametric Equivalent |
| ALS71H123MF200 | KEMET | 0 | ALS71H123MF200-ND | 24,06167 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 24,06167 € | 1.154,96 € |
| Unit Price without VAT: | 24,06167 € |
|---|---|
| Unit Price with VAT: | 28,63339 € |



