Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70G912NP400 | |
|---|---|
DigiKey Part Number | ALS70G912NP400-ND |
Manufacturer | |
Manufacturer Product Number | ALS70G912NP400 |
Description | CAP ALUM 9100UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 9100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70G912NP400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 18.8 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 26.1 A @ 10 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 24mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A912NP400 | KEMET | 55 | 399-14361-ND | 77,03000 € | Parametric Equivalent |
| ALS70C912NP400 | KEMET | 0 | ALS70C912NP400-ND | 43,32167 € | Parametric Equivalent |
| ALS70H912NP400 | KEMET | 0 | ALS70H912NP400-ND | 43,32167 € | Parametric Equivalent |
| ALS70P912NP400 | KEMET | 0 | ALS70P912NP400-ND | 43,32167 € | Parametric Equivalent |
| ALS70U912NP400 | KEMET | 0 | ALS70U912NP400-ND | 55,05802 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 55,05802 € | 5.285,57 € |
| Unit Price without VAT: | 55,05802 € |
|---|---|
| Unit Price with VAT: | 65,51904 € |



