Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70C683QM100 | |
|---|---|
DigiKey Part Number | ALS70C683QM100-ND |
Manufacturer | |
Manufacturer Product Number | ALS70C683QM100 |
Description | CAP ALUM 68000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 68000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70C683QM100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 33.2 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 36 A @ 10 kHz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 5.236" (133.00mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A683QM100 | KEMET | 0 | ALS70A683QM100-ND | 40,20250 € | Parametric Equivalent |
| ALS70H683QM100 | KEMET | 0 | ALS70H683QM100-ND | 40,20250 € | Parametric Equivalent |
| ALS71A683QM100 | KEMET | 0 | ALS71A683QM100-ND | 40,20250 € | Parametric Equivalent |
| ALS71C683QM100 | KEMET | 0 | ALS71C683QM100-ND | 40,20250 € | Parametric Equivalent |
| ALS71H683QM100 | KEMET | 0 | ALS71H683QM100-ND | 40,20250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 40,20250 € | 1.929,72 € |
| Unit Price without VAT: | 40,20250 € |
|---|---|
| Unit Price with VAT: | 47,84098 € |



