Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70C153NT400 | |
|---|---|
DigiKey Part Number | ALS70C153NT400-ND |
Manufacturer | |
Manufacturer Product Number | ALS70C153NT400 |
Description | CAP ALUM 15000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 16mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70C153NT400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23.3 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 30.6 A @ 10 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 16mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70A153NT400 | KEMET | 0 | ALS70A153NT400-ND | 87,01427 € | Parametric Equivalent |
| ALS70G153NT400 | KEMET | 0 | ALS70G153NT400-ND | 68,30479 € | Parametric Equivalent |
| ALS70H153NT400 | KEMET | 0 | ALS70H153NT400-ND | 68,30479 € | Parametric Equivalent |
| ALS70P153NT400 | KEMET | 0 | ALS70P153NT400-ND | 68,30479 € | Parametric Equivalent |
| ALS70U153NT400 | KEMET | 0 | ALS70U153NT400-ND | 68,30479 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 68,30479 € | 3.278,63 € |
| Unit Price without VAT: | 68,30479 € |
|---|---|
| Unit Price with VAT: | 81,28270 € |



