
ALS70A911DA250 | |
|---|---|
DigiKey Part Number | 399-14312-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A911DA250 |
Description | CAP ALUM 910UF 20% 250V SCREW CH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 910 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 256mOhm @ 100Hz 11000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A911DA250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.6 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 6.9 A @ 10 kHz |
Part Status Active | Impedance 166 mOhms |
Capacitance | Lead Spacing 0.504" (12.80mm) |
Tolerance ±20% | Size / Dimension 1.417" Dia (36.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 2.126" (54.00mm) |
ESR (Equivalent Series Resistance) 256mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 11000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,05000 € | 15,05 € |
| 10 | 11,11800 € | 111,18 € |
| 50 | 9,49700 € | 474,85 € |
| 100 | 8,98750 € | 898,75 € |
| 500 | 8,11348 € | 4.056,74 € |
| 1.000 | 7,93586 € | 7.935,86 € |
| Unit Price without VAT: | 15,05000 € |
|---|---|
| Unit Price with VAT: | 17,90950 € |

