Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS70A754QT040 | |
|---|---|
DigiKey Part Number | 399-14374-ND |
Manufacturer | |
Manufacturer Product Number | ALS70A754QT040 |
Description | CAP ALUM 750000UF 20% 40V SCREW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 750000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 20000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS70A754QT040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 42.7 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 43.7 A @ 10 kHz |
Part Status Active | Impedance 7 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 40 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 5mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 20000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS70C754QT040 | KEMET | 0 | ALS70C754QT040-ND | 78,97042 € | Parametric Equivalent |
| ALS70H754QT040 | KEMET | 0 | ALS70H754QT040-ND | 78,97042 € | Parametric Equivalent |
| ALS71A754QT040 | KEMET | 0 | ALS71A754QT040-ND | 78,97042 € | Parametric Equivalent |
| ALS71C754QT040 | KEMET | 0 | ALS71C754QT040-ND | 78,97042 € | Parametric Equivalent |
| ALS71H754QT040 | KEMET | 0 | ALS71H754QT040-ND | 78,97042 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,29000 € | 135,29 € |
| 16 | 109,30438 € | 1.748,87 € |
| 56 | 104,80357 € | 5.869,00 € |
| Unit Price without VAT: | 135,29000 € |
|---|---|
| Unit Price with VAT: | 160,99510 € |



